This 4-row straight-contact connector features copper alloy contacts with gold plating, suitable for operating temperatures between -55°C and 125°C. It has a maximum voltage rating of 240V AC and is packaged on tape and reel. The connector's housing is black and has a termination of solder. It is compliant with RoHS regulations.
Molex 0465561145 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 7.06mm |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0465561145 to view detailed technical specifications.
No datasheet is available for this part.
