Molex 0465562545 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 12.5mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 4 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SEARAY 46556 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0465562545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.