160-position, 4-row, straight male plug for surface mount applications. Features copper alloy contacts with gold plating and a 1.27mm pitch. Rated for 240V AC, operating from -55°C to 125°C. Housing is black, low halogen, and the component is RoHS and REACH SVHC compliant. Termination is solder, with a mated stacking height of 15mm.
Molex 0465564745 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 7.06mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Mated Stacking Heights | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount |
| Number of Circuits | 160 |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SEARAY™ 46556 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0465564745 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.