Molex 0465571247 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 7.06mm |
| Housing Color | Black |
| Length | 19.86mm |
| Mated Stacking Heights | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Series | SEARAY 46557 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0465571247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.