Molex 0465572545 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 80 |
| Number of Rows | 4 |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0465572545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.