The SEARAY 46557 is a 160-position, 4-row straight surface mount connector with a maximum operating temperature range of -55°C to 125°C. It features a copper alloy contact material with gold plating and a termination of solder. The connector is RoHS compliant and available in tape and reel packaging. It has a pitch of 0.05inch and a mated stacking height of 12mm.
Molex 0465574145 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 7.06mm |
| Housing Color | Black |
| Length | 57.96mm |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | SEARAY™ 46557 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0465574145 to view detailed technical specifications.
No datasheet is available for this part.