Molex 0465574547 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 15mm |
| Mount | Surface Mount |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Packaging | Tape and Reel |
| Series | SEARAY 46557 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0465574547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.