200-position, 4-row board-to-board receptacle with 1.27mm pitch and 1.27mm row spacing. Features copper alloy contacts with gold plating, rated for 2.7A current and 240V AC maximum voltage. This straight, surface mount connector has a 3.5mm mated stacking height and black, low halogen housing. Supplied on tape and reel for SMT termination.
Molex 0465575145 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Depth | 7.06mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Mated Stacking Heights | 12mm |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount |
| Number of Circuits | 200 |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 46557 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0465575145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.