TEN50 3CKT AC RECPT HARNESS HSG
Molex 0465860003 technical specifications.
| Depth | 32.64mm |
| Housing Color | Black |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Series | EXTreme Ten60Power 46586 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0465860003 to view detailed technical specifications.
No datasheet is available for this part.