Molex 0467651301 technical specifications.
| Features | Shielded |
| Gender | Receptacle |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 19 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Series | 46765 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0467651301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.