Molex 0469911012 technical specifications.
| Mount | Through Hole |
| Orientation | Right Angle |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0469911012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.