Molex 0469911024 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 0.165inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® RTC 46991 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0469911024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.