Molex 0469990277 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5559 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0469990277 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.