Molex 0469990282 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| Series | Mini-Fit Jr 5559 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0469990282 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.