Molex 0469990335 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6720 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0469990335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.