Molex 0469990503 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 0.165inch |
| Series | Mini-Fit® Jr™ 5557 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0469990503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.