Molex 0469990563 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1518 |
| Packaging | Tray |
| Pitch | 0.165inch |
| Radiation Hardening | No |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0469990563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.