Molex 0469990621 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0469990621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.