22-position, right-angle SATA receptacle for surface mount applications. Features copper alloy contacts with gold plating, a 1.27mm pitch, and a 15V DC maximum voltage rating. Operates within a temperature range of -35°C to 85°C. Termination is via solder.
Molex 0470182000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.17mm |
| Length | 40.43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | 47018 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0470182000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.