Molex 0470182010 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 22 |
| Package Quantity | 1680 |
| Packaging | Tray |
| Series | 47018 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0470182010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.