Molex 0470182011 technical specifications.
| Package/Case | SMD/SMT |
| Gender | Female |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0470182011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.