Molex 0470183002 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of Positions | 22 |
| Orientation | Right Angle |
| Package Quantity | 840 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | 47018 |
| Termination | Solder |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0470183002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.