
22-contact, right-angle, surface-mount receptacle for telecom and datacom applications. Features copper alloy contacts with gold plating and a 1.27mm pitch. Designed for solder termination with a 15V DC max voltage rating and operating temperatures from -35°C to 85°C. This locking connector offers a single port and is RoHS compliant.
Molex 0470184001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.17mm |
| Length | 40.43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0470184001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.