Right angle, surface mount receptacle for telecom and datacom applications. Features 22 contacts with gold-plated copper alloy terminals and a 1.27mm pitch. Designed for locking engagement, this connector operates within a temperature range of -35°C to 85°C and supports a maximum DC voltage rating of 15V. Termination is via solder, with a depth of 12.87mm and length of 40.43mm. RoHS compliant and supplied in tray packaging.
Molex 0470184002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 12.87mm |
| Length | 40.43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 15V |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0470184002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
