Molex 0470191501 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Packaging | Tray |
| Series | 47019 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0470191501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.