Molex 0470192002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10mm |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 47019 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0470192002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.