Molex 0470410001 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0470410001 to view detailed technical specifications.
No datasheet is available for this part.