Molex 0470520001 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.27mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0470520001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.