This male header connector features a 2.54mm pitch and a straight, solder termination. It offers 4 contacts arranged in a single row, with brass contacts plated in tin. The beige housing has a length of 10.2mm and a depth of 5.84mm, operating within a temperature range of 0°C to 75°C. This component is halogen-free and RoHS compliant.
Molex 0470531000 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 5.84mm |
| Housing Color | Beige |
| Length | 10.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0470531000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.