Molex 0470533000 technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.289inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.84mm |
| Housing Color | Beige |
| Length | 10.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | KK® 47053 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0470533000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.