Molex 0470541000 technical specifications.
| Depth | 12.7mm |
| Housing Color | Beige |
| Length | 10.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0470541000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.