Molex 0470780001 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0470780001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.