Right-angle, surface-mount telecom and datacom plug connector featuring 7 contacts made from copper alloy with gold plating. This modular Ethernet connector offers a 1.27mm pitch and a single port, designed for solder termination. Operating within a temperature range of -35°C to 85°C, it measures 17.54mm in length and 11.56mm in depth. Packaged on tape and reel, this RoHS compliant component is suitable for demanding datacom applications.
Molex 0470804001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.56mm |
| Length | 17.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0470804001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.