Molex 0470992141 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 940 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0470992141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.