Molex 0471510022 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 12.15mm |
| Length | 15mm |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0471510022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.