Molex 0471510101 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 12.15mm |
| Gender | Receptacle |
| Insulation Color | Black |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 40V |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | 47151 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0471510101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.