Molex 0471511001 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | GALSS FILLED THERMOPLASTIC |
| Total Number of Contacts | 19 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin/Bismuth (Sn/Bi) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0471511001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.