Molex 0471511021 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0471511021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.