Molex 0472192021 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Packaging | Tape and Reel |
| Series | 47219 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0472192021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.