
Right-angle, through-hole mounted audio/video receptacle with a 4-pole configuration. Features gold-plated bronze contacts for reliable signal transmission, a 1A current rating, and a 12V DC voltage rating. Designed for solder termination with a black body and housing, operating within a -40°C to 85°C temperature range. This RoHS compliant component offers a 4-circuit, 2-row design with a single port.
Molex 0472570001 technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8.4mm |
| Gender | Female |
| Length | 12.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 47257 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0472570001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.