Molex 0472861001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.98mm |
| Length | 8mm |
| Material | Copper Alloy |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Series | 47286 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0472861001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.