Molex 0473001000 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Right Angle |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 47300 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0473001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.