Molex 0473020001 technical specifications.
| Contact Plating | Gold |
| Material | Bronze |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3600 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | 47302 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0473020001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.