Molex 0473065001 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6.45mm |
| Length | 16.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Series | 47306 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0473065001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.