Molex 0473080001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.3mm |
| Length | 17.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 47308 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0473080001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.