Molex 0473091525 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Halogen Free | Low Halogen |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| RoHS Compliant | Yes |
| Series | 47309 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0473091525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.