Right-angle PCB socket connector featuring a single row of gold-plated bronze contacts. Designed for solder termination, this component operates within a temperature range of -40°C to 85°C. Its dimensions are 11.4mm in length and 5.5mm in depth. This product is RoHS compliant and halogen-free, supplied on tape and reel.
Molex 0473092651 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.5mm |
| Length | 11.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0473092651 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.