Molex 0473092851 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Pitch | 1.1mm |
| RoHS Compliant | Yes |
| Series | 47309 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0473092851 to view detailed technical specifications.
No datasheet is available for this part.