Molex 0473093551 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.5mm |
| Length | 11.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 47309 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0473093551 to view detailed technical specifications.
No datasheet is available for this part.