Molex 0473097375 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.09mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 47309 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0473097375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.